Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-14 AWG
2004-1307
2004-1307

2004-1307

DigiKey Part Number
2946-2004-1307-ND
Manufacturer
Manufacturer Product Number
2004-1307
Description
3-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-14 AWG
Wire Gauge or Range - mm²
1.5-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
11mm ~ 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,84000 Kč282,84 Kč
10201,01400 Kč2 010,14 Kč
25178,23960 Kč4 455,99 Kč
50164,52360 Kč8 226,18 Kč
100153,45340 Kč15 345,34 Kč
250142,21608 Kč35 554,02 Kč
500135,79742 Kč67 898,71 Kč
1 000130,79612 Kč130 796,12 Kč
Manufacturers Standard Package
Unit Price without VAT:282,84000 Kč
Unit Price with VAT:342,23640 Kč