


19300240273 | |
|---|---|
DigiKey Part Number | 1195-5380-ND |
Manufacturer | |
Manufacturer Product Number | 19300240273 |
Description | CONN BASE SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240273 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 351,01000 Kč | 1 351,01 Kč |
| 10 | 1 148,31800 Kč | 11 483,18 Kč |
| 25 | 1 076,45840 Kč | 26 911,46 Kč |
| 50 | 1 025,12240 Kč | 51 256,12 Kč |
| 100 | 976,24950 Kč | 97 624,95 Kč |
| Unit Price without VAT: | 1 351,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,72210 Kč |







































