
734870-2 | |
|---|---|
DigiKey Part Number | A120039-ND |
Manufacturer | |
Manufacturer Product Number | 734870-2 |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts For Reeled Terminals |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 24-28 AWG |
Series | Ratcheting No Ratchet |
Packaging Box | Wire Entry Location Side Entry |
Part Status Active | Features For Reeled Terminals |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 356,44000 Kč | 46 356,44 Kč |
| Unit Price without VAT: | 46 356,44000 Kč |
|---|---|
| Unit Price with VAT: | 56 091,29240 Kč |











