
0009508040 | |
|---|---|
DigiKey Part Number | WM19400-ND |
Manufacturer | |
Manufacturer Product Number | 0009508040 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508040 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 Kč | 3,21 Kč |
| 10 | 2,79700 Kč | 27,97 Kč |
| 25 | 2,62320 Kč | 65,58 Kč |
| 50 | 2,49460 Kč | 124,73 Kč |
| 100 | 2,37550 Kč | 237,55 Kč |
| 250 | 2,22696 Kč | 556,74 Kč |
| 500 | 2,12076 Kč | 1 060,38 Kč |
| 1 000 | 2,01927 Kč | 2 019,27 Kč |
| 2 500 | 1,89269 Kč | 4 731,73 Kč |
| Unit Price without VAT: | 3,21000 Kč |
|---|---|
| Unit Price with VAT: | 3,88410 Kč |





































