
0008500189 | |
|---|---|
DigiKey Part Number | WM17403-ND |
Manufacturer | |
Manufacturer Product Number | 0008500189 |
Description | CONN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008500189 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1393366-1 | TE Connectivity AMP Connectors | 42 899 | A101883CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,87300 Kč | 93,65 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 250 | 1,67228 Kč | 418,07 Kč |
| 500 | 1,59248 Kč | 796,24 Kč |
| 1 000 | 1,51627 Kč | 1 516,27 Kč |
| 2 500 | 1,42123 Kč | 3 553,07 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |
























