Connector Polarizing Device (Key, Plug, Post) For KK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015040297

DigiKey Part Number
WM2404-ND
Manufacturer
Manufacturer Product Number
0015040297
Description
POLARIZING KEY FOR .156 HOUSINGS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For KK Series
Datasheet
 Datasheet
EDA/CAD Models
0015040297 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Polarizing Device (Key, Plug, Post)
Series
For Use With/Related Products
KK Series
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95 155
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,10000 Kč21,00 Kč
251,95720 Kč48,93 Kč
501,86460 Kč93,23 Kč
1001,77640 Kč177,64 Kč
2501,66388 Kč415,97 Kč
5001,58450 Kč792,25 Kč
1 0001,50871 Kč1 508,71 Kč
2 5001,41409 Kč3 535,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč