


0009508141 | |
|---|---|
DigiKey Part Number | 23-0009508141-ND |
Manufacturer | |
Manufacturer Product Number | 0009508141 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508141 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 9,03480 Kč | 225,87 Kč |
| 50 | 8,60500 Kč | 430,25 Kč |
| 100 | 8,19200 Kč | 819,20 Kč |
| 250 | 7,67816 Kč | 1 919,54 Kč |
| 500 | 7,31110 Kč | 3 655,55 Kč |
| 1 000 | 6,96198 Kč | 6 961,98 Kč |
| 2 500 | 6,52594 Kč | 16 314,85 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

























