



0026614140 | |
|---|---|
DigiKey Part Number | WM7235-ND |
Manufacturer | |
Manufacturer Product Number | 0026614140 |
Description | CONN HEADER VERT 14POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026614140 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.720" (18.29mm) |
Part Status Active | Insulation Height 0.446" (11.33mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,96000 Kč | 154,96 Kč |
| 10 | 131,74400 Kč | 1 317,44 Kč |
| 125 | 110,22048 Kč | 13 777,56 Kč |
| 500 | 99,95498 Kč | 49 977,49 Kč |
| 1 000 | 95,18846 Kč | 95 188,46 Kč |
| Unit Price without VAT: | 154,96000 Kč |
|---|---|
| Unit Price with VAT: | 187,50160 Kč |










