
0026034141 | |
|---|---|
DigiKey Part Number | WM16235-ND |
Manufacturer | |
Manufacturer Product Number | 0026034141 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034141 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 25 | 5,45560 Kč | 136,39 Kč |
| 50 | 5,18880 Kč | 259,44 Kč |
| 100 | 4,94280 Kč | 494,28 Kč |
| 250 | 4,63244 Kč | 1 158,11 Kč |
| 500 | 4,41052 Kč | 2 205,26 Kč |
| 1 000 | 4,19988 Kč | 4 199,88 Kč |
| 3 000 | 3,88628 Kč | 11 658,84 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

























