
0026482146 | |
|---|---|
DigiKey Part Number | WM50011-14-ND |
Manufacturer | |
Manufacturer Product Number | 0026482146 |
Description | CONN HEADER R/A 14POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482146 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.212" (5.38mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 75 | 63,68987 Kč | 4 776,74 Kč |
| 150 | 59,94707 Kč | 8 992,06 Kč |
| 525 | 54,27276 Kč | 28 493,20 Kč |
| 1 050 | 51,65112 Kč | 54 233,68 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |















