



0009508143 | |
|---|---|
DigiKey Part Number | 23-0009508143-ND |
Manufacturer | |
Manufacturer Product Number | 0009508143 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508143 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,91400 Kč | 169,14 Kč |
| 25 | 15,84200 Kč | 396,05 Kč |
| 50 | 15,08680 Kč | 754,34 Kč |
| 100 | 14,36530 Kč | 1 436,53 Kč |
| 250 | 13,46516 Kč | 3 366,29 Kč |
| 500 | 12,82196 Kč | 6 410,98 Kč |
| 1 000 | 12,20985 Kč | 12 209,85 Kč |
| 2 500 | 11,44542 Kč | 28 613,55 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |



























