
0026482141 | |
|---|---|
DigiKey Part Number | WM50019-14-ND |
Manufacturer | |
Manufacturer Product Number | 0026482141 |
Description | CONN HEADER VERT 14POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482141 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 104,19400 Kč | 1 041,94 Kč |
| 300 | 76,73990 Kč | 23 021,97 Kč |
| 600 | 72,94733 Kč | 43 768,40 Kč |
| 1 200 | 69,61010 Kč | 83 532,12 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |















