Non-Gendered Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650115

DigiKey Part Number
WM2135-ND
Manufacturer
Manufacturer Product Number
0008650115
Description
CONN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 520
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,89300 Kč48,93 Kč
254,58600 Kč114,65 Kč
504,36760 Kč218,38 Kč
1004,15970 Kč415,97 Kč
2503,89808 Kč974,52 Kč
5003,71160 Kč1 855,80 Kč
1 0003,53438 Kč3 534,38 Kč
2 5003,31281 Kč8 282,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč