



0009508023 | |
|---|---|
DigiKey Part Number | WM2111-ND |
Manufacturer | |
Manufacturer Product Number | 0009508023 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770849-2 | TE Connectivity AMP Connectors | 32 008 | A24111-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 50 | 3,30500 Kč | 165,25 Kč |
| 100 | 3,14760 Kč | 314,76 Kč |
| 250 | 2,94896 Kč | 737,24 Kč |
| 500 | 2,80828 Kč | 1 404,14 Kč |
| 1 000 | 2,67389 Kč | 2 673,89 Kč |
| 2 500 | 2,50624 Kč | 6 265,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |
































