



0009508043 | |
|---|---|
DigiKey Part Number | WM2113-ND |
Manufacturer | |
Manufacturer Product Number | 0009508043 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508043 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 250 | 2,44752 Kč | 611,88 Kč |
| 500 | 2,33036 Kč | 1 165,18 Kč |
| 1 000 | 2,21886 Kč | 2 218,86 Kč |
| 2 500 | 2,07972 Kč | 5 199,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

































