
0026603040 | |
|---|---|
DigiKey Part Number | WM19519-ND |
Manufacturer | |
Manufacturer Product Number | 0026603040 |
Description | CONN HEADER R/A 4POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026603040 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.585" (14.86mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| 500 | 8,94052 Kč | 4 470,26 Kč |
| 1 000 | 8,51343 Kč | 8 513,43 Kč |
| 5 600 | 7,53896 Kč | 42 218,18 Kč |
| 11 200 | 7,17935 Kč | 80 408,72 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |
















