Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G04DCKR

DigiKey Part Number
296-13262-2-ND - Tape & Reel (TR)
296-13262-1-ND - Cut Tape (CT)
296-13262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G04DCKR
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G04DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SC-70-6
Number of Inputs
2
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,08700 Kč30,87 Kč
252,72120 Kč68,03 Kč
1002,32450 Kč232,45 Kč
2502,13424 Kč533,56 Kč
5002,01958 Kč1 009,79 Kč
1 0001,92510 Kč1 925,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80835 Kč5 425,05 Kč
6 0001,75127 Kč10 507,62 Kč
9 0001,72265 Kč15 503,85 Kč
15 0001,69097 Kč25 364,55 Kč
21 0001,67245 Kč35 121,45 Kč
30 0001,65464 Kč49 639,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč