Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DCKR

DigiKey Part Number
296-13495-2-ND - Tape & Reel (TR)
296-13495-1-ND - Cut Tape (CT)
296-13495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07DCKR
Description
IC BUFF 1.65V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G07DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,60400 Kč26,04 Kč
252,29280 Kč57,32 Kč
1001,95070 Kč195,07 Kč
2501,78736 Kč446,84 Kč
5001,68866 Kč844,33 Kč
1 0001,60740 Kč1 607,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50696 Kč4 520,88 Kč
6 0001,46146 Kč8 768,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč