
SN74LVC2G06DCKR | |
|---|---|
DigiKey Part Number | 296-13493-2-ND - Tape & Reel (TR) 296-13493-1-ND - Cut Tape (CT) 296-13493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 100 | 2,28670 Kč | 228,67 Kč |
| 250 | 2,09980 Kč | 524,95 Kč |
| 500 | 1,98642 Kč | 993,21 Kč |
| 1 000 | 1,89339 Kč | 1 893,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77832 Kč | 5 334,96 Kč |
| 6 000 | 1,72198 Kč | 10 331,88 Kč |
| 9 000 | 1,69379 Kč | 15 244,11 Kč |
| 15 000 | 1,66252 Kč | 24 937,80 Kč |
| 21 000 | 1,64425 Kč | 34 529,25 Kč |
| 30 000 | 1,62669 Kč | 48 800,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









