
SN74ACT11PWR | |
|---|---|
DigiKey Part Number | 296-4364-2-ND - Tape & Reel (TR) 296-4364-1-ND - Cut Tape (CT) 296-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT11PWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT11PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 100 | 6,36870 Kč | 636,87 Kč |
| 250 | 5,91808 Kč | 1 479,52 Kč |
| 500 | 5,64552 Kč | 2 822,76 Kč |
| 1 000 | 5,49371 Kč | 5 493,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,23743 Kč | 10 474,86 Kč |
| 4 000 | 5,08572 Kč | 20 342,88 Kč |
| 6 000 | 5,00974 Kč | 30 058,44 Kč |
| 10 000 | 4,92556 Kč | 49 255,60 Kč |
| 14 000 | 4,87634 Kč | 68 268,76 Kč |
| 20 000 | 4,82904 Kč | 96 580,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








