
0008580122 | |
|---|---|
DigiKey Part Number | WM2304-ND |
Manufacturer | |
Manufacturer Product Number | 0008580122 |
Description | CONN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008580122 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 50 | 12,72900 Kč | 636,45 Kč |
| 100 | 12,12210 Kč | 1 212,21 Kč |
| 250 | 11,36076 Kč | 2 840,19 Kč |
| 500 | 10,81816 Kč | 5 409,08 Kč |
| 1 000 | 10,30162 Kč | 10 301,62 Kč |
| 2 500 | 9,65664 Kč | 24 141,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




















