



0009503051 | |
|---|---|
DigiKey Part Number | WM2103-ND |
Manufacturer | |
Manufacturer Product Number | 0009503051 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503051 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009508051 | Molex | 20 482 | WM2125-ND | 3,99000 Kč | Parametric Equivalent |
| 177921-1 | TE Connectivity AMP Connectors | 11 470 | A112800-ND | 7,77000 Kč | Similar |
| 640250-5 | TE Connectivity AMP Connectors | 32 560 | A19953-ND | 6,51000 Kč | Similar |
| 0009930500 | Molex | 200 | WM20952-ND | 10,92000 Kč | Parametric Equivalent |
| 0026034050 | Molex | 667 | 23-0026034050-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,36060 Kč | 68,03 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 250 | 1,21368 Kč | 303,42 Kč |
| 500 | 1,15530 Kč | 577,65 Kč |
| 1 000 | 1,10009 Kč | 1 100,09 Kč |
| 2 500 | 1,03100 Kč | 2 577,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






































