
SDS120PT07B | |
|---|---|
DigiKey Part Number | SDS120PT07B-ND |
Manufacturer | |
Manufacturer Product Number | SDS120PT07B |
Description | AC/DC CONVERTER 5V 12V -5V 120W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 6 A | |
Current - Output 3 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | cUL | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 745,62000 Kč | 3 745,62 Kč |
| 5 | 3 633,28400 Kč | 18 166,42 Kč |
| 10 | 3 520,94500 Kč | 35 209,45 Kč |
| 25 | 3 371,01880 Kč | 84 275,47 Kč |
| 100 | 3 146,35920 Kč | 314 635,92 Kč |
| Unit Price without VAT: | 3 745,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 532,20020 Kč |




