Non-Gendered Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 18-22 AWG Crimp
0008520132
0008520132

0008520132

DigiKey Part Number
WM13084-ND
Manufacturer
Manufacturer Product Number
0008520132
Description
CONN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 824
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,32640 Kč58,16 Kč
502,21320 Kč110,66 Kč
1002,10610 Kč210,61 Kč
2501,97296 Kč493,24 Kč
5001,87890 Kč939,45 Kč
1 0001,78903 Kč1 789,03 Kč
2 5001,67682 Kč4 192,05 Kč
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč