



0009507121 | |
|---|---|
DigiKey Part Number | 23-0009507121-ND |
Manufacturer | |
Manufacturer Product Number | 0009507121 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507121 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,83440 Kč | 295,86 Kč |
| 50 | 11,26760 Kč | 563,38 Kč |
| 100 | 10,73000 Kč | 1 073,00 Kč |
| 250 | 10,05720 Kč | 2 514,30 Kč |
| 500 | 9,57718 Kč | 4 788,59 Kč |
| 1 000 | 9,11964 Kč | 9 119,64 Kč |
| 2 500 | 8,54845 Kč | 21 371,13 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






























