
0026481122 | |
|---|---|
DigiKey Part Number | WM50027-12-ND |
Manufacturer | |
Manufacturer Product Number | 0026481122 |
Description | CONN HEADER R/A 12POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481122 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 20 | 24,57800 Kč | 491,56 Kč |
| 100 | 21,93660 Kč | 2 193,66 Kč |
| 500 | 19,58022 Kč | 9 790,11 Kč |
| 1 000 | 18,64580 Kč | 18 645,80 Kč |
| 5 000 | 16,64499 Kč | 83 224,95 Kč |
| 10 000 | 15,85131 Kč | 158 513,10 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |
























