
BAV23C-7-F | |
|---|---|
DigiKey Part Number | BAV23C-FDITR-ND - Tape & Reel (TR) BAV23C-FDICT-ND - Cut Tape (CT) BAV23C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C-7-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23C-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 500 | 1,66850 Kč | 834,25 Kč |
| 1 000 | 1,47532 Kč | 1 475,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19185 Kč | 3 575,55 Kč |
| 6 000 | 1,07114 Kč | 6 426,84 Kč |
| 9 000 | 1,00954 Kč | 9 085,86 Kč |
| 15 000 | 0,94029 Kč | 14 104,35 Kč |
| 21 000 | 0,89924 Kč | 18 884,04 Kč |
| 30 000 | 0,85934 Kč | 25 780,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










