BAV23CQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,51000 Kč

Similar


Panjit International Inc.
In Stock: 2 005
Unit Price: 3,55000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23CQ-7-F

DigiKey Part Number
31-BAV23CQ-7-FTR-ND - Tape & Reel (TR)
31-BAV23CQ-7-FCT-ND - Cut Tape (CT)
31-BAV23CQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23CQ-7-F
Description
DIODE ARR GP 250V 400MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV23C-HE3-08Vishay General Semiconductor - Diodes Division0112-BAV23C-HE3-08CT-ND7,51000 KčDirect
BAS21C-AU_R1_000A1Panjit International Inc.2 0053757-BAS21C-AU_R1_000A1CT-ND3,55000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,58800 Kč45,88 Kč
1002,87390 Kč287,39 Kč
5002,12810 Kč1 064,05 Kč
1 0001,88617 Kč1 886,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57807 Kč4 734,21 Kč
6 0001,42262 Kč8 535,72 Kč
9 0001,34333 Kč12 089,97 Kč
15 0001,25419 Kč18 812,85 Kč
21 0001,20137 Kč25 228,77 Kč
30 0001,15001 Kč34 500,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč