BAV23C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 11 740
Unit Price: 0,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 997
Unit Price: 0,31000 Kč
Datasheet

Similar


onsemi
In Stock: 2 945
Unit Price: 0,31000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 200 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23C-HE3-08

DigiKey Part Number
112-BAV23C-HE3-08TR-ND - Tape & Reel (TR)
112-BAV23C-HE3-08CT-ND - Cut Tape (CT)
112-BAV23C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23C-HE3-08
Description
DIODE ARR GP 200V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
EDA/CAD Models
BAV23C-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV23C-HE3_A-08Vishay General Semiconductor - Diodes Division11 740112-BAV23C-HE3_A-08CT-ND0,42000 KčMFR Recommended
BAV23CQ-7-FDiodes Incorporated2 99731-BAV23CQ-7-FCT-ND0,31000 KčSimilar
MMBD1404Aonsemi2 945MMBD1404ACT-ND0,31000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types