Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23C-HE3_A-08

DigiKey Part Number
112-BAV23C-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAV23C-HE3_A-08CT-ND - Cut Tape (CT)
112-BAV23C-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23C-HE3_A-08
Description
DIODE ARR GP 200V 200MA SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
1003,97910 Kč397,91 Kč
5002,97542 Kč1 487,71 Kč
1 0002,65100 Kč2 651,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,23790 Kč6 713,70 Kč
6 0002,02953 Kč12 177,18 Kč
9 0001,92330 Kč17 309,70 Kč
15 0001,80391 Kč27 058,65 Kč
21 0001,73317 Kč36 396,57 Kč
30 0001,66442 Kč49 932,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč