
BAV23CQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV23CQ-7-FTR-ND - Tape & Reel (TR) 31-BAV23CQ-7-FCT-ND - Cut Tape (CT) 31-BAV23CQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CQ-7-F |
Description | DIODE ARR GP 250V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21C-AU_R1_000A1 | Panjit International Inc. | 2 005 | 3757-BAS21C-AU_R1_000A1CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,89350 Kč | 289,35 Kč |
| 500 | 2,14264 Kč | 1 071,32 Kč |
| 1 000 | 1,89906 Kč | 1 899,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58885 Kč | 4 766,55 Kč |
| 6 000 | 1,43234 Kč | 8 594,04 Kč |
| 9 000 | 1,35250 Kč | 12 172,50 Kč |
| 15 000 | 1,26276 Kč | 18 941,40 Kč |
| 21 000 | 1,20957 Kč | 25 400,97 Kč |
| 30 000 | 1,15787 Kč | 34 736,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


