
BAV23A-7-F | |
|---|---|
DigiKey Part Number | BAV23A-FDITR-ND - Tape & Reel (TR) BAV23A-FDICT-ND - Cut Tape (CT) BAV23A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23A-7-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23A-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21A_R1_00001 | Panjit International Inc. | 5 990 | 3757-BAS21A_R1_00001CT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,80090 Kč | 280,09 Kč |
| 500 | 2,07096 Kč | 1 035,48 Kč |
| 1 000 | 1,83508 Kč | 1 835,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53427 Kč | 4 602,81 Kč |
| 6 000 | 1,38241 Kč | 8 294,46 Kč |
| 9 000 | 1,30500 Kč | 11 745,00 Kč |
| 15 000 | 1,21792 Kč | 18 268,80 Kč |
| 21 000 | 1,16634 Kč | 24 493,14 Kč |
| 30 000 | 1,11619 Kč | 33 485,70 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |



