Diode Array 1 Pair Common Anode 200 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 200 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

BAV23A

DigiKey Part Number
5399-BAV23ATR-ND - Tape & Reel (TR)
5399-BAV23ACT-ND - Cut Tape (CT)
5399-BAV23ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23A
Description
200V 1 PAIR COMMON ANODE 1.25V@2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
50 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Diode Configuration
1 Pair Common Anode
Operating Temperature - Junction
150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
400mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,02300 Kč20,23 Kč
1001,25130 Kč125,13 Kč
5000,90554 Kč452,77 Kč
1 0000,79313 Kč793,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64986 Kč1 949,58 Kč
6 0000,57728 Kč3 463,68 Kč
9 0000,54023 Kč4 862,07 Kč
15 0000,49852 Kč7 477,80 Kč
21 0000,47380 Kč9 949,80 Kč
30 0000,44975 Kč13 492,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč