Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21A_R1_00001

DigiKey Part Number
3757-BAS21A_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS21A_R1_00001CT-ND - Cut Tape (CT)
3757-BAS21A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21A_R1_00001
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59900 Kč1 797,00 Kč
6 0000,53206 Kč3 192,36 Kč
9 0000,49786 Kč4 480,74 Kč
15 0000,45937 Kč6 890,55 Kč
21 0000,43654 Kč9 167,34 Kč
30 0000,41433 Kč12 429,90 Kč
75 0000,36556 Kč27 417,00 Kč
150 0000,33539 Kč50 308,50 Kč
300 0000,31002 Kč93 006,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,24520 Kč124,52 Kč
5000,90166 Kč450,83 Kč
1 0000,78994 Kč789,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,86900 Kč18,69 Kč
1001,15280 Kč115,28 Kč
5000,83488 Kč417,44 Kč
1 0000,73136 Kč731,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč