
TS63Y104KR10 | |
|---|---|
DigiKey Part Number | TS63Y-100KTR-ND - Tape & Reel (TR) TS63Y-100KCT-ND - Cut Tape (CT) TS63Y-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63Y104KR10 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y104KR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 25 | 62,00280 Kč | 1 550,07 Kč |
| 50 | 58,62220 Kč | 2 931,11 Kč |
| 100 | 55,40530 Kč | 5 540,53 Kč |
| 250 | 51,40900 Kč | 12 852,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,56796 Kč | 24 283,98 Kč |
| 1 000 | 45,87727 Kč | 45 877,27 Kč |
| 1 500 | 44,37087 Kč | 66 556,30 Kč |
| 2 500 | 42,54111 Kč | 106 352,78 Kč |
| 3 500 | 41,37650 Kč | 144 817,75 Kč |
| 5 000 | 40,17606 Kč | 200 880,30 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











