
LM2907MX-8/NOPB | |
|---|---|
DigiKey Part Number | LM2907MX-8/NOPBTR-ND - Tape & Reel (TR) LM2907MX-8/NOPBCT-ND - Cut Tape (CT) LM2907MX-8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2907MX-8/NOPB |
Description | IC F/V CONV 10KHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2907MX-8/NOPB Models |
Category | Linearity ±0.3% |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Frequency to Voltage | Base Product Number |
Frequency - Max 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 100 | 29,09480 Kč | 2 909,48 Kč |
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,63302 Kč | 13 316,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,79570 Kč | 61 989,25 Kč |
| 5 000 | 24,27818 Kč | 121 390,90 Kč |
| 7 500 | 24,01916 Kč | 180 143,70 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











