Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT14ADR2G

DigiKey Part Number
MC74VHCT14ADR2GOSTR-ND - Tape & Reel (TR)
MC74VHCT14ADR2GOSCT-ND - Cut Tape (CT)
MC74VHCT14ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT14ADR2G
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT14ADR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT14D-Q100,118Nexperia USA Inc.2 1781727-74AHCT14D-Q100,118CT-ND6,88000 KčDirect
74VHCT14D,118Nexperia USA Inc.1851727-6724-1-ND7,09000 KčDirect
SN74AHCT14DRTexas Instruments208 135296-1474-1-ND8,76000 KčDirect
74AHCT14S14-13Diodes Incorporated1 50031-74AHCT14S14-13CT-ND4,59000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,96400 Kč49,64 Kč
254,40480 Kč110,12 Kč
1003,79570 Kč379,57 Kč
2503,50624 Kč876,56 Kč
5003,33104 Kč1 665,52 Kč
1 0003,18735 Kč3 187,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,03564 Kč7 589,10 Kč
5 0002,94417 Kč14 720,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč

Other Suppliers on DigiKey

35 000In Stock
Ships from Flip Electronics
17 120In Stock
Ships from Rochester Electronics, LLC