
BAV23C-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAV23C-E3-08TR-ND - Tape & Reel (TR) 112-BAV23C-E3-08CT-ND - Cut Tape (CT) 112-BAV23C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C-E3-08 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,83840 Kč | 383,84 Kč |
| 500 | 2,86664 Kč | 1 433,32 Kč |
| 1 000 | 2,55231 Kč | 2 552,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15230 Kč | 6 456,90 Kč |
| 6 000 | 1,95054 Kč | 11 703,24 Kč |
| 9 000 | 1,84771 Kč | 16 629,39 Kč |
| 15 000 | 1,73210 Kč | 25 981,50 Kč |
| 21 000 | 1,66361 Kč | 34 935,81 Kč |
| 30 000 | 1,59704 Kč | 47 911,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


