



0009483125 | |
|---|---|
DigiKey Part Number | WM13519-ND |
Manufacturer | |
Manufacturer Product Number | 0009483125 |
Description | CONN RCPT 12P 0.156 GOLD EDGE MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0009483125 Models |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.308" (7.82mm) |
Packaging Tray | Contact Length - Post 0.145" (3.68mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyester |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 100 | 59,17450 Kč | 5 917,45 Kč |
| 500 | 52,82130 Kč | 26 410,65 Kč |
| 1 000 | 50,30134 Kč | 50 301,34 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |
















