



0026603120 | |
|---|---|
DigiKey Part Number | WM22788-ND |
Manufacturer | |
Manufacturer Product Number | 0026603120 |
Description | CONN HEADER R/A 12POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026603120 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.585" (14.86mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640385-2 | TE Connectivity AMP Connectors | 256 | A19881-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 100 | 22,69460 Kč | 2 269,46 Kč |
| 500 | 20,25720 Kč | 10 128,60 Kč |
| 1 000 | 19,29002 Kč | 19 290,02 Kč |
| 5 000 | 17,22021 Kč | 86 101,05 Kč |
| 10 000 | 16,39908 Kč | 163 990,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |















