
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 Kč | 6,43 Kč |
| 10 | 5,38600 Kč | 53,86 Kč |
| 25 | 5,04200 Kč | 126,05 Kč |
| 50 | 4,79640 Kč | 239,82 Kč |
| 100 | 4,56770 Kč | 456,77 Kč |
| 250 | 4,28156 Kč | 1 070,39 Kč |
| 500 | 4,07710 Kč | 2 038,55 Kč |
| 1 000 | 3,88226 Kč | 3 882,26 Kč |
| 2 500 | 3,63904 Kč | 9 097,60 Kč |
| Unit Price without VAT: | 6,43000 Kč |
|---|---|
| Unit Price with VAT: | 7,78030 Kč |

















