



0009507071 | |
|---|---|
DigiKey Part Number | 23-0009507071-ND |
Manufacturer | |
Manufacturer Product Number | 0009507071 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507071 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,43000 Kč | 271,50 Kč |
| 100 | 5,17180 Kč | 517,18 Kč |
| 250 | 4,84632 Kč | 1 211,58 Kč |
| 500 | 4,61452 Kč | 2 307,26 Kč |
| 1 000 | 4,39404 Kč | 4 394,04 Kč |
| 2 500 | 4,11872 Kč | 10 296,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






































