



1718140007 | |
|---|---|
DigiKey Part Number | WM10177-ND |
Manufacturer | |
Manufacturer Product Number | 1718140007 |
Description | CONN HEADER R/A 7POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718140007 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.446" (11.33mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 100 | 15,36420 Kč | 1 536,42 Kč |
| 600 | 13,53847 Kč | 8 123,08 Kč |
| 1 200 | 12,89208 Kč | 15 470,50 Kč |
| 5 400 | 11,59436 Kč | 62 609,54 Kč |
| 10 200 | 11,08600 Kč | 113 077,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |















