



0009503071 | |
|---|---|
DigiKey Part Number | WM2105-ND |
Manufacturer | |
Manufacturer Product Number | 0009503071 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503071 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 50 | 2,47360 Kč | 123,68 Kč |
| 100 | 2,35600 Kč | 235,60 Kč |
| 250 | 2,20816 Kč | 552,04 Kč |
| 500 | 2,10274 Kč | 1 051,37 Kč |
| 1 000 | 2,00216 Kč | 2 002,16 Kč |
| 2 500 | 1,87663 Kč | 4 691,57 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


































