
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | cUL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 528,92000 Kč | 3 528,92 Kč |
| 5 | 3 423,09400 Kč | 17 115,47 Kč |
| 10 | 3 317,28500 Kč | 33 172,85 Kč |
| 25 | 3 175,94760 Kč | 79 398,69 Kč |
| 100 | 2 964,28980 Kč | 296 428,98 Kč |
| Unit Price without VAT: | 3 528,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 269,99320 Kč |





