
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 399,37000 Kč | 3 399,37 Kč |
| 5 | 3 297,31600 Kč | 16 486,58 Kč |
| 10 | 3 195,47600 Kč | 31 954,76 Kč |
| 25 | 3 059,41680 Kč | 76 485,42 Kč |
| 100 | 2 855,53480 Kč | 285 553,48 Kč |
| Unit Price without VAT: | 3 399,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 113,23770 Kč |








