Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP650PS48-EF

DigiKey Part Number
1470-2238-ND
Manufacturer
Manufacturer Product Number
SHP650PS48-EF
Description
AC/DC CONVERTER 48V 650W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
Approval Agency
CB
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 494,68000 Kč6 494,68 Kč
56 299,86200 Kč31 499,31 Kč
106 105,02200 Kč61 050,22 Kč
255 845,21320 Kč146 130,33 Kč
1005 195,77030 Kč519 577,03 Kč
Manufacturers Standard Package
Unit Price without VAT:6 494,68000 Kč
Unit Price with VAT:7 858,56280 Kč