Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP350PS48

DigiKey Part Number
1470-2232-ND
Manufacturer
Manufacturer Product Number
SHP350PS48
Description
AC/DC CONVERTER 48V 350W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
Approval Agency
CB
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 399,37000 Kč3 399,37 Kč
53 297,31600 Kč16 486,58 Kč
103 195,47600 Kč31 954,76 Kč
253 059,41680 Kč76 485,42 Kč
1002 855,53480 Kč285 553,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 399,37000 Kč
Unit Price with VAT:4 113,23770 Kč