Similar
Similar
Similar
Similar
Similar




1718130005 | |
|---|---|
DigiKey Part Number | WM10169-ND |
Manufacturer | |
Manufacturer Product Number | 1718130005 |
Description | CONN HEADER VERT 5POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718130005 Models |
Category | Contact Length - Mating 0.448" (11.38mm) |
Mfr | Contact Length - Post 0.093" (2.35mm) |
Series | Overall Contact Length 0.671" (17.05mm) |
Packaging Bag | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644784-5 | TE Connectivity AMP Connectors | 0 | 3-644784-5-ND | 1,68671 Kč | Similar |
| 3-644867-5 | TE Connectivity AMP Connectors | 0 | 3-644867-5-ND | 0,58631 Kč | Similar |
| 3-644991-5 | TE Connectivity AMP Connectors | 0 | 3-644991-5-ND | 0,66064 Kč | Similar |
| 3-647182-5 | TE Connectivity AMP Connectors | 0 | 3-647182-5-ND | 0,31538 Kč | Similar |
| 3-647648-5 | TE Connectivity AMP Connectors | 0 | 3-647648-5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 Kč | 12,66 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 9,15050 Kč | 915,05 Kč |
| 500 | 8,16704 Kč | 4 083,52 Kč |
| 1 200 | 7,67771 Kč | 9 213,25 Kč |
| 6 000 | 6,85346 Kč | 41 120,76 Kč |
| 10 800 | 6,57523 Kč | 71 012,48 Kč |
| Unit Price without VAT: | 12,66000 Kč |
|---|---|
| Unit Price with VAT: | 15,31860 Kč |





















