
0026033051 | |
|---|---|
DigiKey Part Number | 0026033051-ND |
Manufacturer | |
Manufacturer Product Number | 0026033051 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026033051 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,53100 Kč | 15,31 Kč |
| 25 | 1,44400 Kč | 36,10 Kč |
| 50 | 1,37200 Kč | 68,60 Kč |
| 100 | 1,30590 Kč | 130,59 Kč |
| 250 | 1,22384 Kč | 305,96 Kč |
| 500 | 1,16526 Kč | 582,63 Kč |
| 1 000 | 1,10970 Kč | 1 109,70 Kč |
| 2 500 | 1,04000 Kč | 2 600,00 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |





























